Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,587 In Stock | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.11625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
7,366 In Stock | 1 : ¥49.92000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 15 µV | 130µA | 21 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
321 In Stock | 1 : ¥63.71000 Cut Tape (CT) 250 : ¥45.53132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 120V/µs | - | 230 MHz | 11 µA | 28 µV | 3mA | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
169 In Stock | 1 : ¥100.65000 Tube | Tube | Active | Buffer | 2 | Rail-to-Rail | 50V/µs | 165 MHz | - | 8 µA | 2.5 mV | 20mA (x2 Channels) | 90 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |