Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,199 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.47769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 250 pA | 15 µV | 450µA | - | 4.5 V | 36 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,203 In Stock | 1 : ¥3.12000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 3.2V/µs | 3 MHz | - | 1 pA | 1.6 mV | 140µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
90 In Stock 980 Factory | 1 : ¥30.79000 Tray | - | Tray | Active | Current Sense | 1 | Rail-to-Rail | 1.5V/µs | - | 300 kHz | 3.5 µA | 5 µV | 5mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |