SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA180IDBVR

DigiKey Part Number
296-40435-2-ND - Tape & Reel (TR)
296-40435-1-ND - Cut Tape (CT)
296-40435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA180IDBVR
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA180IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
15 µV
Current - Supply
450µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,032
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥12.24700¥122.47
25¥11.16040¥279.01
100¥9.96140¥996.14
250¥9.39048¥2,347.62
500¥9.04628¥4,523.14
1,000¥8.76281¥8,762.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.41265¥25,237.95
6,000¥8.24137¥49,448.22
9,000¥8.15561¥73,400.49
Manufacturers Standard Package