AD8672ARZ | |
---|---|
DigiKey Part Number | 505-AD8672ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8672ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8672ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.56000 | ¥475.60 |
98 | ¥38.96847 | ¥3,818.91 |
294 | ¥36.96986 | ¥10,869.14 |
588 | ¥33.17293 | ¥19,505.68 |
1,078 | ¥27.97710 | ¥30,159.31 |
2,548 | ¥26.57828 | ¥67,721.46 |