INA213AIDCKR | |
---|---|
DigiKey Part Number | 296-26072-2-ND - Tape & Reel (TR) 296-26072-1-ND - Cut Tape (CT) 296-26072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213AIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA213AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.14200 | ¥71.42 |
25 | ¥6.77760 | ¥169.44 |
100 | ¥5.56590 | ¥556.59 |
250 | ¥5.20308 | ¥1,300.77 |
500 | ¥4.59806 | ¥2,299.03 |
1,000 | ¥3.63001 | ¥3,630.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.38803 | ¥10,164.09 |
6,000 | ¥3.21863 | ¥19,311.78 |
15,000 | ¥3.09763 | ¥46,464.45 |