Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
747 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Differential | 1 | - | 1100V/µs | - | 290 MHz | 500 nA | 400 µV | 13mA | 40 mA | 4.5 V | 25.2 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,454 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |