Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,595 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥3.35147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 8 MHz | 1 pA | 4.5 mV | 820µA | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,125 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.94442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 8 MHz | 1 pA | 4.5 mV | 780µA (x4 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
8,032 In Stock | 1 : ¥25.61000 Cut Tape (CT) 2,500 : ¥12.84717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 25V/µs | 50 MHz | 0.2 pA | 100 µV | 4.6mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,860 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.53590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,938 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.11417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6.5V/µs | 10 MHz | 0.5 pA | 300 µV | 538µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,155 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,500 : ¥3.20164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA (x4 Channels) | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |