INA254A1IPWAR | |
---|---|
DigiKey Part Number | 296-INA254A1IPWARTR-ND - Tape & Reel (TR) 296-INA254A1IPWARCT-ND - Cut Tape (CT) 296-INA254A1IPWARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA254A1IPWAR |
Description | 80-V, BIDIRECTIONAL 50-A ZERO-DR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 90 µA | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
25 | ¥37.12840 | ¥928.21 |
100 | ¥32.17700 | ¥3,217.70 |
250 | ¥30.52696 | ¥7,631.74 |
500 | ¥27.39176 | ¥13,695.88 |
1,000 | ¥23.10144 | ¥23,101.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54250 | ¥41,356.25 |
5,000 | ¥15.92059 | ¥79,602.95 |