Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,730 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.26109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
21,158 In Stock 3,781 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.25956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
18,965 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.7V/µs | 1.3 MHz | - | 27 nA | 1 mV | 130µA | 70 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
71,880 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.41378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 410µA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
106,738 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.63072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1.3 MHz | - | 16 nA | 100 µV | 162µA | 48 mA | 2.7 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,554 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,000 : ¥3.50587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 1 pA | 250 µV | 107µA (x4 Channels) | 113 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
35,508 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥6.43625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 10V/µs | 20 MHz | - | 1 pA | 100 µV | 820µA (x4 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,366 In Stock | 1 : ¥76.60000 Cut Tape (CT) 2,500 : ¥41.82472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 350V/µs | 50 MHz | 50 MHz | 3.3 µA | 500 µV | 6.6mA (x2 Channels) | 50 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,062 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.72759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.4V/µs | 800 kHz | - | 20 nA | 2 mV | 1.5mA | 30 mA | 3 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,152 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.90301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x4 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
42,105 In Stock | 1 : ¥4.60000 Cut Tape (CT) 4,000 : ¥1.62071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.45V/µs | 1.3 MHz | - | 16 nA | 100 µV | 162µA | 160 mA | 2.7 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,280 In Stock | 1 : ¥4.84000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
13,600 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.79629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 1 nA | 1.7 mV | 100µA (x4 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |