Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 120 Ohms | ±25% | 2 A | 1.22 Ohms | 0.591" (15.00mm) | 0.307" (7.80mm) | - | - | UR | |||
309 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | 30 Ohms | ±20% | 4 A | 300 mOhms | 0.591" (15.00mm) | 0.307" (7.80mm) | - | - | UR |