B57153S0100M000 | |
---|---|
DigiKey Part Number | 495-2076-ND |
Manufacturer | |
Manufacturer Product Number | B57153S0100M000 |
Description | ICL 10 OHM 20% 2A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0100M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
5 | ¥4.25200 | ¥21.26 |
10 | ¥4.13000 | ¥41.30 |
50 | ¥3.47280 | ¥173.64 |
100 | ¥2.88410 | ¥288.41 |
250 | ¥2.62156 | ¥655.39 |
500 | ¥2.22832 | ¥1,114.16 |
1,000 | ¥1.96618 | ¥1,966.18 |
5,000 | ¥1.82054 | ¥9,102.70 |