Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 33 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 500 mA | |
R @ Current | 1.485 Ohms | |
Diameter | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.97040 | ¥197.04 |
1,000 | ¥1.34330 | ¥1,343.30 |
5,000 | ¥1.20897 | ¥6,044.85 |
10,000 | ¥1.16419 | ¥11,641.90 |