Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
25 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 18V | 75V | 24V | - | - | - | - | - | 416mA | 10W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
19 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 9V | 36V | 5V | -5V | - | - | - | - | 1A, 1A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, IEC, UL | 60950-1 | |||
9 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 9V | 36V | 15V | -15V | - | - | - | - | 333mA, 333mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, IEC, UL | 60950-1 | |||
64 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 416mA | 10W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
24 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 9V | 36V | 9V | - | - | - | - | - | 1.111A | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 9V | 36V | 3.3V | - | - | - | - | - | 2.4A | 7.9W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
48 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 18V | 75V | 15V | -15V | - | - | - | - | 333mA, 333mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
19 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 9V | 36V | 12V | -12V | - | - | - | - | 416mA, 416mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, IEC, UL | 60950-1 | |||
21 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 18V | 75V | 15V | - | - | - | - | - | 667mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
7 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 18V | 75V | 3.3V | - | - | - | - | - | 2.4A | 7.9W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
29 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 9V | 36V | 24V | -24V | - | - | - | - | 208mA, 208mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, IEC, UL | 60950-1 | |||
6 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 18V | 75V | 5V | -5V | - | - | - | - | 1A, 1A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
24 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 18V | 75V | 12V | -12V | - | - | - | - | 416mA, 416mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
18 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 9V | 36V | 9V | -9V | - | - | - | - | 555mA, 555mA | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, IEC, UL | 60950-1 | |||
5 In Stock | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥228.14000 Tray | Tray | Active | DC | 1 | 18V | 75V | 5V | - | - | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥239.38000 Tray | Tray | Active | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 667mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
1 In Stock | 1 : ¥246.77000 Tray | Tray | Active | DC | 2 | 18V | 75V | 24V | -24V | - | - | - | - | 208mA, 208mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - |