PDQE10-Q24-S9-DIN | |
---|---|
DigiKey Part Number | 102-4833-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-S9-DIN |
Description | DC/DC DIN RAIL SUPPLY 9V 10W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-S9-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.111A | |
Power (Watts) | 10W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.14000 | ¥228.14 |
5 | ¥226.34800 | ¥1,131.74 |
24 | ¥224.59750 | ¥5,390.34 |
48 | ¥210.56125 | ¥10,106.94 |
96 | ¥193.01458 | ¥18,529.40 |
240 | ¥189.50492 | ¥45,481.18 |