Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥4,372.83000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 24V | - | - | - | - | - | 40A | 960W | 3 kV | ITE (Commercial) | 93% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 6.30" L x 4.72" W x 4.92" H (160.0mm x 120.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
5 In Stock 512 Factory | 1 : ¥2,352.62000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm) | CE, cULus | |||
22 In Stock 114 Factory | 1 : ¥906.12000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 24V | - | - | - | - | - | 3A | 72W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 3.94" L x 1.34" W x 4.92" H (100.0mm x 34.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
8 In Stock 393 Factory | 1 : ¥2,885.77000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 3.54" W x 5.12" H (150.0mm x 90.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
1 In Stock 84 Factory | 1 : ¥1,175.65000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 3A | 72W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV |