Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
223 In Stock | 1 : ¥182.17000 Tray | Tray | Not For New Designs | DC | 1 | 10V | 36V | 5V | - | - | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
279 In Stock | 1 : ¥316.63000 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
12 In Stock | 1 : ¥481.48000 Bulk | Bulk | Active | DC | 1 | 10V | 32V | 24V | - | - | - | - | - | 1.7A | 41W | 1.5 kV | Industrial, ITE (Commercial) | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off | 2.22" L x 2.09" W x 3.58" H (56.0mm x 53.0mm x 91.0mm) | CB, TUV, UL | 62368-1 | |||
52 In Stock | 1 : ¥228.14000 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 416mA | 10W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥311.75667 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |