Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥2,056.07000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 91.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
41 In Stock | 1 : ¥4,456.40000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 10A | 240W | - | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 3.26" W x 4.88" H (115.6mm x 82.8mm x 124.0mm) | CE, cULus, cURus | - |