Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : ¥373.55000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
169 In Stock | 1 : ¥410.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE |