Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714 In Stock | 1 : ¥772.09000 Tray | Tray | Active | X or Y | ±360° | 0.025°/LSB | 2.25kHz | 3 V ~ 3.6 V | Digital | SPI | 16-BFLGA | -40°C ~ 125°C (TA) | - | - | |||
136 In Stock | 1 : ¥772.09000 Tray | Tray | Active | X or Y | ±90° | - | 2.25kHz | 3 V ~ 3.6 V | Digital | SPI | 16-BFLGA | -40°C ~ 125°C (TA) | - | - | |||
13 In Stock | 1 : ¥3,107.24000 Box | Box | Active | X, Y, Z | ±180° | - | 50Hz | 3 V ~ 3.6 V | Digital | SPI | Module | -40°C ~ 125°C (TA) | - | - |