IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥642.92000 Bulk | - | Bulk | Active | Trench Field Stop | Full Bridge Inverter | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP3 | SP3 | ||
1 In Stock | 1 : ¥567.55000 Bulk | - | Bulk | Active | Trench Field Stop | Three Level Inverter | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | SP1 | SP1 | ||
0 In Stock Check Lead Time | 19 : ¥459.83526 Bulk | - | Bulk | Active | Trench Field Stop | Asymmetrical Bridge | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP1 | SP1 | ||
0 In Stock Check Lead Time | 17 : ¥533.72412 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1700 V | 75 A | 312 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | ||
0 In Stock Check Lead Time | 19 : ¥542.34421 Bulk | - | Bulk | Active | Trench Field Stop | Dual Boost Chopper | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP3 | SP3 | ||
0 In Stock Check Lead Time | 16 : ¥552.61188 Bulk | - | Bulk | Active | Trench Field Stop | Half Bridge | 1200 V | 75 A | 277 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | ||
0 In Stock Check Lead Time | 16 : ¥563.85938 Bulk | - | Bulk | Active | Trench Field Stop | Full Bridge Inverter | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP1 | SP1 | ||
0 In Stock Check Lead Time | 16 : ¥661.96750 Bulk | - | Bulk | Active | Trench Field Stop | Dual Boost Chopper | 1200 V | 75 A | 270 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP3 | SP3 | ||
0 In Stock Check Lead Time | 15 : ¥671.48600 Bulk | - | Bulk | Active | Trench Field Stop | Three Level Inverter | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP3 | SP3 | ||
0 In Stock Check Lead Time | 13 : ¥687.65923 Bulk | - | Bulk | Active | Trench Field Stop | Half Bridge | 1700 V | 75 A | 312 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | ||
0 In Stock Check Lead Time | 14 : ¥718.93857 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1200 V | 75 A | 277 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 14 : ¥718.93857 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1200 V | 75 A | 277 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 14 : ¥724.19929 Bulk | - | Bulk | Active | Trench Field Stop | Full Bridge Inverter | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Single Phase Bridge Rectifier | Yes | - | Chassis Mount | SP3 | SP3 | ||
0 In Stock Check Lead Time | 13 : ¥814.50154 Bulk | - | Bulk | Active | Trench Field Stop | Three Phase Inverter | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | SP3 | SP3 | ||
0 In Stock Check Lead Time | 13 : ¥818.61308 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1700 V | 75 A | 312 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 12 : ¥873.44833 Bulk | - | Bulk | Active | Trench Field Stop | Dual, Common Source | 1200 V | 75 A | 277 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 11 : ¥915.56545 Bulk | - | Bulk | Active | Trench Field Stop | Full Bridge Inverter | 1200 V | 75 A | 270 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | ||
0 In Stock Check Lead Time | 11 : ¥968.77273 Bulk | - | Bulk | Active | Trench Field Stop | Asymmetrical Bridge | 1200 V | 75 A | 277 W | 2.1V @ 15V, 50A | 250 µA | 3.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 8 : ¥1,014.09375 Bulk | - | Bulk | Active | Trench Field Stop | Half Bridge | 1700 V | 75 A | 312 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 9 : ¥1,168.18333 Bulk | - | Bulk | Active | Trench Field Stop | Asymmetrical Bridge | 1700 V | 75 A | 312 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 8 : ¥1,300.11625 Bulk | - | Bulk | Active | Trench Field Stop | Three Phase | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | SP6 | SP6-P | ||
0 In Stock Check Lead Time | 8 : ¥1,300.11625 Bulk | - | Bulk | Active | Trench Field Stop | Triple, Dual - Common Source | 600 V | 80 A | 176 W | 1.9V @ 15V, 50A | 250 µA | 3.15 nF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | SP6 | SP6-P | ||
0 In Stock Check Lead Time | 6 : ¥1,813.65667 Bulk | - | Bulk | Active | Trench Field Stop | Full Bridge Inverter | 1700 V | 75 A | 312 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | ||
0 In Stock Check Lead Time | 5 : ¥2,272.10000 Bulk | - | Bulk | Active | Trench Field Stop | Triple, Dual - Common Source | 1700 V | 70 A | 310 W | 2.4V @ 15V, 50A | 250 µA | 4.4 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6-P |