APTGT50TL601G | ||
---|---|---|
DigiKey Part Number | APTGT50TL601G-ND | |
Manufacturer | ||
Manufacturer Product Number | APTGT50TL601G | |
Description | IGBT MODULE 600V 80A 176W SP1 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 600 V 80 A 176 W Chassis Mount SP1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Power - Max | 176 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 3.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥567.51000 | ¥567.51 |
100 | ¥472.85840 | ¥47,285.84 |