IGBT Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥824.79000 Tube | Tube | Active | - | Full Bridge | 3000 V | 38 A | 150 W | 2.7V @ 15V, 22A | 35 µA | 2.2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | |||
0 In Stock Check Lead Time | 200 : ¥133.38465 Tape & Reel (TR) | Tape & Reel (TR) | Active | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B |