IXA40RG1200DHG-TRR | ||
---|---|---|
DigiKey Part Number | IXA40RG1200DHG-TRR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IXA40RG1200DHG-TRR | |
Description | IGBT H BRIDGE 1200V 63A SMPD | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Array PT Half Bridge 1200 V 63 A 230 W Surface Mount ISOPLUS-SMPD™.B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 63 A | |
Power - Max | 230 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 150 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ISOPLUS-SMPD™.B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IXA40PG1200DHGLB |
Environmental Information | Ixys IC REACH |
PCN Packaging | |
HTML Datasheet | IXA40PG1200DHGLB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥132.08600 | ¥26,417.20 |
400 | ¥123.28043 | ¥49,312.17 |
600 | ¥112.71362 | ¥67,628.17 |
Attribute | Description |
---|---|
Other Names | IXA40RG1200DHGLB-TRR IXA40RG1200DHGLB-TRR-ND |
Standard Package | 200 |