Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 38 A | |
Power - Max | 150 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 22A | |
Current - Collector Cutoff (Max) | 35 µA | |
Input Capacitance (Cies) @ Vce | 2.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 9 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.79000 | ¥824.79 |
10 | ¥752.98600 | ¥7,529.86 |
100 | ¥681.14510 | ¥68,114.51 |