IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,163 In Stock | 1 : ¥4.43000 Tube | Tube | Active | SIP | 6 (1 x 6) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
11,628 In Stock | 1 : ¥4.60000 Tube | Tube | Active | SIP | 3 (1 x 3) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
18,199 In Stock | 1 : ¥4.76000 Bag | Bag | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Threaded | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
4,136 In Stock | 1 : ¥6.57000 Tube | Tube | Active | SIP | 12 (1 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
4,339 In Stock | 1 : ¥8.54000 Tube | Tube | Active | SIP | 7 (1 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
7,999 In Stock | 1 : ¥8.78000 Tube | Tube | Active | SIP | 8 (1 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
13,233 In Stock | 1 : ¥15.84000 Tube | Tube | Active | SIP | 20 (1 x 20) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
5,968 In Stock | 1 : ¥28.90000 Tube | Tube | Active | SIP | 32 (1 x 32) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
1,499 In Stock | 1 : ¥5.83000 Tube | Tube | Active | SIP | 5 (1 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
6,109 In Stock | 1 : ¥9.44000 Tube | Tube | Active | SIP | 9 (1 x 9) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
965 In Stock | 1 : ¥5.34000 Tube | Tube | Active | SIP | 4 (1 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 2,250 : ¥8.12725 Tube | Tube | Active | SIP | 21 (1 x 21) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 10 (1 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 11 (1 x 11) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 13 (1 x 13) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 14 (1 x 14) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 15 (1 x 15) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 16 (1 x 16) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 17 (1 x 17) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 18 (1 x 18) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 19 (1 x 19) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 22 (1 x 22) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 23 (1 x 23) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 24 (1 x 24) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock | Active | Tube | Active | SIP | 25 (1 x 25) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C |