7 (1 x 7) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (1 x 7) Pos SIP Socket Gold Through Hole
Harwin’s Company Overview

D01-9970742

DigiKey Part Number
D01-9970742-ND
Manufacturer
Manufacturer Product Number
D01-9970742
Description
CONN SOCKET SIP 7POS GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 (1 x 7) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D01-9970742 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Harwin Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Bulk
Contact Finish Thickness - Post
196.9µin (5.00µm)
Part Status
Active
Contact Material - Post
Brass
Type
SIP
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Positions or Pins (Grid)
7 (1 x 7)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,392
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.29400¥72.94
100¥6.19510¥619.51
500¥5.52948¥2,764.74
1,600¥5.09370¥8,149.92
6,400¥4.61921¥29,562.94
11,200¥4.44052¥49,733.82
Manufacturers Standard Package