D01-997
Connectors, Interconnects | IC Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
D01-9970342 CONN SOCKET SIP 3POS GOLD | CONN SOCKET SIP 3POS GOLD | 11,660 | Tube | - | |
D01-9970242 CONN SOCKET SIP 2POS GOLD | CONN SOCKET SIP 2POS GOLD | 18,299 | Bag | - | |
D01-9970642 CONN SOCKET SIP 6POS GOLD | CONN SOCKET SIP 6POS GOLD | 30,165 | Tube | - | |
D01-9970742 CONN SOCKET SIP 7POS GOLD | CONN SOCKET SIP 7POS GOLD | 4,339 | Tube | - | |
D01-9970842 CONN SOCKET SIP 8POS GOLD | CONN SOCKET SIP 8POS GOLD | 8,003 | Tube | - | |
D01-9971242 CONN SOCKET SIP 12POS GOLD | CONN SOCKET SIP 12POS GOLD | 4,141 | Tube | - | |
D01-9972042 CONN SOCKET SIP 20POS GOLD | CONN SOCKET SIP 20POS GOLD | 13,233 | Tube | - | |
D01-9973242 CONN SOCKET SIP 32POS GOLD | CONN SOCKET SIP 32POS GOLD | 4,495 | Tube | - | |
D01-9970542 CONN SOCKET SIP 5POS GOLD | CONN SOCKET SIP 5POS GOLD | 1,539 | Tube | - | |
D01-9970942 CONN SOCKET SIP 9POS GOLD | CONN SOCKET SIP 9POS GOLD | 6,109 | Tube | - | |
D01-9970442 CONN SOCKET SIP 4POS GOLD | CONN SOCKET SIP 4POS GOLD | 965 | Tube | - | |
D01-9972142 CONN SOCKET SIP 21POS GOLD | CONN SOCKET SIP 21POS GOLD | 0 | Tube | - | |
D01-9971042 CONN SOCKET SIP 10POS GOLD | CONN SOCKET SIP 10POS GOLD | 0 | Tube | - | |
D01-9971142 CONN SOCKET SIP 11POS GOLD | CONN SOCKET SIP 11POS GOLD | 0 | Tube | - | |
D01-9971342 CONN SOCKET SIP 13POS GOLD | CONN SOCKET SIP 13POS GOLD | 0 | Tube | - |