IC Sockets

Results: 626
Manufacturer
Aries ElectronicsMill-Max Manufacturing Corp.Preci-Dip
Packaging
-BulkTube
Type
DIP, 0.2" (5.08mm) Row SpacingDIP, 0.3" (7.62mm) Row SpacingDIP, 0.4" (10.16mm) Row SpacingDIP, 0.6" (15.24mm) Row SpacingDIP, 0.9" (22.86mm) Row SpacingPGASIP
Number of Positions or Pins (Grid)
1 (1 x 1)2 (1 x 2)3 (1 x 3)4 (1 x 4)4 (2 x 2)5 (1 x 5)6 (1 x 6)6 (2 x 3)7 (1 x 7)8 (1 x 8)8 (2 x 4)9 (1 x 9)
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish - Mating
-Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-Flash
Mounting Type
Surface MountThrough Hole
Features
-Closed FrameOpen Frame
Pitch - Post
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish - Post
-GoldTinTin-Lead
Contact Finish Thickness - Post
10.0µin (0.25µm)200.0µin (5.08µm)-Flash
Contact Material - Post
Brass AlloyBrass
Housing Material
FR4 Epoxy GlassPolyamide (PA46), Nylon 4/6, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
626Results
Applied FiltersRemove All

Showing
of 626
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
08-3518-00
08-3518-00
CONN IC DIP SOCKET 8POS GOLD
Aries Electronics
2,948
In Stock
1 : ¥17.51000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
40-0518-10
40-0518-10
CONN SOCKET SIP 40POS GOLD
Aries Electronics
228
In Stock
1 : ¥32.84000
Bulk
Bulk
ActiveSIP40 (1 x 40)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
40-6518-10
40-6518-10
CONN IC DIP SOCKET 40POS GOLD
Aries Electronics
301
In Stock
1 : ¥55.93000
Bulk
Bulk
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
08-3518-10
08-3518-10
CONN IC DIP SOCKET 8POS GOLD
Aries Electronics
1,468
In Stock
1 : ¥7.15000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
08-0518-10
08-0518-10
CONN SOCKET SIP 8POS GOLD
Aries Electronics
2,749
In Stock
1 : ¥10.24000
Bulk
Bulk
ActiveSIP8 (1 x 8)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
10-0518-10
10-0518-10
CONN SOCKET SIP 10POS GOLD
Aries Electronics
881
In Stock
1 : ¥11.30000
Bulk
Bulk
ActiveSIP10 (1 x 10)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
14-3518-10
14-3518-10
CONN IC DIP SOCKET 14POS GOLD
Aries Electronics
316
In Stock
1 : ¥11.30000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
16-3518-10
16-3518-10
CONN IC DIP SOCKET 16POS GOLD
Aries Electronics
1,083
In Stock
1 : ¥13.09000
Bulk
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
20-3518-10
20-3518-10
CONN IC DIP SOCKET 20POS GOLD
Aries Electronics
369
In Stock
1 : ¥14.63000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
08-3518-11
08-3518-11
CONN IC DIP SOCKET 8POS GOLD
Aries Electronics
257
In Stock
1 : ¥14.63000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Gold10.0µin (0.25µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
28-6518-10
28-6518-10
CONN IC DIP SOCKET 28POS GOLD
Aries Electronics
563
In Stock
1 : ¥20.73000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
28-3518-10
28-3518-10
CONN IC DIP SOCKET 28POS GOLD
Aries Electronics
168
In Stock
1 : ¥23.58000
Bulk
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
24-3518-10
24-3518-10
CONN IC DIP SOCKET 24POS GOLD
Aries Electronics
148
In Stock
1 : ¥18.37000
Bulk
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
24-6518-10
24-6518-10
CONN IC DIP SOCKET 24POS GOLD
Aries Electronics
267
In Stock
1 : ¥18.86000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
22-4518-10
22-4518-10
CONN IC DIP SOCKET 22POS GOLD
Aries Electronics
248
In Stock
1 : ¥23.41000
Bulk
Bulk
ActiveDIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
32-6518-10
32-6518-10
CONN IC DIP SOCKET 32POS GOLD
Aries Electronics
220
In Stock
1 : ¥23.58000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
08-3518-10T
08-3518-10T
CONN IC DIP SOCKET 8POS GOLD
Aries Electronics
711
In Stock
1 : ¥6.91000
Bulk
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
40-0518-11
40-0518-11
CONN SOCKET SIP 40POS GOLD
Aries Electronics
58
In Stock
1 : ¥52.19000
Bulk
Bulk
ActiveSIP40 (1 x 40)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Gold10.0µin (0.25µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
06-0518-10
06-0518-10
CONN SOCKET SIP 6POS GOLD
Aries Electronics
69
In Stock
1 : ¥8.13000
Bulk
Bulk
ActiveSIP6 (1 x 6)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
06-0518-10H
06-0518-10H
CONN SOCKET SIP 6POS GOLD
Aries Electronics
92
In Stock
1 : ¥9.27000
Bulk
Bulk
ActiveSIP6 (1 x 6)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
16-3518-10T
16-3518-10T
CONN IC DIP SOCKET 16POS GOLD
Aries Electronics
66
In Stock
1 : ¥12.44000
Bulk
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
16-0518-00
16-0518-00
CONN SOCKET SIP 16POS GOLD
Aries Electronics
39
In Stock
1 : ¥31.30000
Bulk
Bulk
ActiveSIP16 (1 x 16)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
14-3518-101
14-3518-101
CONN IC DIP SOCKET 14POS GOLD
Aries Electronics
41
In Stock
1 : ¥36.50000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
48-6518-10
48-6518-10
CONN IC DIP SOCKET 48POS GOLD
Aries Electronics
38
In Stock
1 : ¥64.79000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
18-3518-10
18-3518-10
CONN IC DIP SOCKET 18POS GOLD
Aries Electronics
16
In Stock
1 : ¥16.18000
Bulk
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolyamide (PA46), Nylon 4/6, Glass Filled-
Showing
of 626

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.