IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,817 In Stock | 1 : ¥13.13000 Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | ||
3,559 In Stock | 1 : ¥16.17000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Beryllium Copper | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
2,359 In Stock | 1 : ¥17.16000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
4,034 In Stock | 1 : ¥27.17000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 150.0µin (3.81µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | |||
12,687 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
1,492 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
351 In Stock 165 Factory | 1 : ¥9.60000 Tube | - | Tube | Active | PLCC | 28 (4 x 7) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
8,955 In Stock 1,326 Factory | 1 : ¥9.93000 Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
6,727 In Stock | 1 : ¥11.00000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | ||
1,556 In Stock | 1 : ¥11.33000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
295 In Stock | 1 : ¥14.69000 Cut Tape (CT) 390 : ¥10.35641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
569 In Stock | 1 : ¥9.85000 Tube | - | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | ||
108 In Stock | 1 : ¥16.91000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
88 In Stock | 1 : ¥11.16000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥11.25000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 1 : ¥14.94000 Tube | - | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C |