Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,644 In Stock | 1 : ¥22.66000 Cut Tape (CT) 10,000 : ¥9.26320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±2% RH | 8 s | - | 1.62V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 4-WDFN Exposed Pad | 4-DFN (2x2) | ||
8,899 In Stock | 1 : ¥34.48000 Cut Tape (CT) 3,000 : ¥16.08871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 20 ~ 80% RH | I2C | 14b | ±3% RH | 6 s | 300mV/%RH | 1.62V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 6-TDFN Exposed Pad | 6-WSON (3x3) | ||
276 In Stock | 1 : ¥340.36000 Tray | - | Tray | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | - | ±1.8% RH | 10 s | - | 2.7V ~ 5.5V | Through Hole | -40°C ~ 125°C | 4-SIP Module | - | ||
13,166 In Stock | 1 : ¥34.48000 Cut Tape (CT) 3,000 : ¥16.08871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 20 ~ 80% RH | I2C | 14b | ±3% RH | 6 s | 300mV/%RH | 1.62V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 6-VDFN Exposed Pad | 6-WSON (3x3) | ||
475 In Stock | 1 : ¥41.38000 Cut Tape (CT) 250 : ¥23.44064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Humidity, Temperature | 20 ~ 80% RH | I2C | 14b | ±3% RH | 6 s | 300mV/%RH | 1.62V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 6-TDFN Exposed Pad | 6-WSON (3x3) |