Hot Swap Controllers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
General PurposeNetworking
Features
Fault Timeout, Latched Fault, OVP, PMBus, UVLOLatched Fault, OVP, PMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLOCurrent Limit, Fault Timeout, OVP, UVLO
Current - Output (Max)
1.5A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Grade
Qualification
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
7,516
In Stock
1 : ¥70.97000
Cut Tape (CT)
4,000 : ¥38.74837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1YesNetworkingLatched Fault, OVP, PMBus, Thermal Limit, UVLOCurrent Limit, Fault Timeout, OVP, Slew Rate, UVLO5.5V ~ 80V--40°C ~ 125°C (TJ)--7 mASurface Mount29-VFQFN Exposed Pad29-VQFN (6x6)
2,500
In Stock
1 : ¥71.63000
Cut Tape (CT)
4,000 : ¥40.51345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1YesGeneral PurposeFault Timeout, Latched Fault, OVP, PMBus, UVLOCurrent Limit, Fault Timeout, OVP, UVLO5.5V ~ 80V1.5A-40°C ~ 125°C (TJ)--7 mASurface Mount29-VFQFN Exposed Pad29-VQFN (6x6)
0
In Stock
Check Lead Time
1 : ¥73.51000
Cut Tape (CT)
4,000 : ¥40.13150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1YesGeneral PurposeFault Timeout, Latched Fault, OVP, PMBus, UVLOCurrent Limit, Fault Timeout, OVP, UVLO5.5V ~ 80V1.5A-40°C ~ 125°C (TJ)--7 mASurface Mount29-VFQFN Exposed Pad29-VQFN (6x6)
Showing
of 3

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.