High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,722 In Stock 3,600 Factory | 1 : ¥143.98000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,676 In Stock | 1 : ¥201.35000 Tray | Tray | Active | Latching, Single Coil | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 3.75 VDC | - | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
3,712 In Stock | 1 : ¥201.35000 Cut Tape (CT) 900 : ¥140.93366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latching, Single Coil | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 3.75 VDC | - | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
2,181 In Stock | 1 : ¥216.91000 Tray | Tray | Active | Latching, Single Coil | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 3.75 VDC | - | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
38 In Stock | 1 : ¥171.06000 Cut Tape (CT) 300 : ¥117.86300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33 mA | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 2.4 VDC | 0.3 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C |