G6KU-2F-RF-TR09DC5 | ||
---|---|---|
DigiKey Part Number | Z11635TR-ND - Tape & Reel (TR) Z11635CT-ND - Cut Tape (CT) Z11635DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6KU-2F-RF-TR09DC5 | |
Description | RELAY RF DPDT 1A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 21.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 237 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.51000 | ¥199.51 |
10 | ¥189.51300 | ¥1,895.13 |
25 | ¥179.54000 | ¥4,488.50 |
50 | ¥169.56540 | ¥8,478.27 |
100 | ¥159.59170 | ¥15,959.17 |
250 | ¥149.61720 | ¥37,404.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥139.64287 | ¥125,678.58 |