Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
860 In Stock | 1 : ¥295.78000 Bulk | Bulk | Active | Module | Female | 2 | - | Screw | 600V | 70A | - | -40°C ~ 125°C | |||
1,128 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Module without Contacts | Female | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
134 In Stock | 1 : ¥134.14000 Bulk | Bulk | Active | Module | Female | 5 | - | Push In | 600V | 16A | - | -40°C ~ 125°C | |||
740 In Stock | 1 : ¥171.90000 Bulk | Bulk | Active | Module | Male | 2 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
103 In Stock | 1 : ¥338.64000 Bulk | Bulk | Active | Module | Male | 2 | - | Screw | 1000V | 100A | - | -40°C ~ 125°C | |||
38 In Stock | 1 : ¥439.86000 Bulk | Bulk | Active | Module | Female | 2 | - | Screw | 600V | 100A | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥187.50000 Bulk | Bulk | Active | Module | Male | 2 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥356.86000 Bulk | Bulk | Active | Module, RJ45 | Female | 8 | - | IDC | 50V | 1A | - | -40°C ~ 70°C |