Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥195.22000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥255.23000 Bulk | Bulk | Active | Insert without Contacts | Male | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
29 In Stock | 1 : ¥272.30000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
35 In Stock | 1 : ¥310.64000 Bulk | Bulk | Active | Insert without Contacts | Male | 46+Ground | 24B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥709.12000 Bulk | Bulk | Active | Insert without Contacts | Female | 12+2+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C |