Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : ¥162.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (1) on Base Bottom | - | 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
859 In Stock | 1 : ¥220.58000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
342 In Stock | 1 : ¥256.54000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥599.01000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Screw Locks on Hood | - | 7.559" L x 2.283" W x 1.138" H (192.00mm x 58.00mm x 28.90mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Epoxy Powder Paint | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥219.22000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (1) on Base Bottom | - | 3.346" L x 1.906" W x 1.197" H (85.00mm x 48.40mm x 30.40mm) | Gray | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |