Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : ¥256.54000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
66 In Stock | 1 : ¥314.51000 Bulk | Bulk | Active | Hood | Top Entry | 24B | Locking Clip (2) on Base Bottom | M40 | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
23 In Stock | 1 : ¥388.88000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.077" H (140.00mm x 43.40mm x 27.35mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | EMC Coating | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥365.00000 Bulk | Bulk | Active | Hood | Side Entry | 24B | Locking Clip (2) on Base Bottom | M40 | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |