Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥270.99000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥453.48000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥218.88000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (1) on Base Bottom | M25 | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥241.40000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥367.21000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥443.71000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (1) on Base Bottom | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥262.15000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M25 | 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥253.99000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |