


19302161442 | |
|---|---|
DigiKey Part Number | 1195-3804-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 19302161442 |
Description | HAN 16B-HMC-GG-R-M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302161442 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥350.44000 | ¥350.44 |
| 10 | ¥297.82500 | ¥2,978.25 |
| 25 | ¥279.18320 | ¥6,979.58 |
| 50 | ¥265.86720 | ¥13,293.36 |
| 100 | ¥253.18790 | ¥25,318.79 |
| 250 | ¥237.35716 | ¥59,339.29 |


















