Heavy Duty Connector Housings, Hoods, Bases

Results: 48
Packaging
-Bulk
Product Status
ActiveLast Time Buy
Connector Type
-Base - Box MountBase - Panel MountHood
Style
-Bottom EntrySide EntrySide Entry, DualTop Entry
Size
3A6B10B16B24B-L32B
Lock Location
-Locking Clip (1) on Base BottomLocking Clip (1) on HoodLocking Clip (2) on Base BottomLocking Clip (2) on HoodScrew Locks on Hood
Thread Size
-M40M50PG13.5PG29
Size / Dimension
0.945" L x 0.945" W x 1.890" H (24.00mm x 24.00mm x 48.00mm)1.142" L x 1.587" W x 0.776" H (29.00mm x 40.30mm x 19.70mm)3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm)3.150" L x 1.732" W x 1.177" H (80.00mm x 44.00mm x 29.90mm)3.661" L x 1.732" W x 1.177" H (93.00mm x 44.00mm x 29.90mm)4.469" L x 1.732" W x 1.177" H (113.50mm x 44.00mm x 29.90mm)5.197" L x 2.283" W x 1.256" H (132.00mm x 58.00mm x 31.90mm)5.512" L x 1.732" W x 1.177" H (140.00mm x 44.00mm x 29.90mm)5.709" L x 2.283" W x 1.256" H (145.00mm x 58.00mm x 31.90mm)5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)5.819" L x 1.693" W x 2.992" H (147.80mm x 43.00mm x 76.00mm)5.819" L x 1.693" W x 3.067" H (147.80mm x 43.00mm x 77.90mm)6.496" L x 2.283" W x 1.256" H (165.00mm x 58.00mm x 31.90mm)6.693" L x 1.980" W x 1.087" H (170.00mm x 50.30mm x 27.60mm)
Housing Color
-BlackGray
Features
-Cable to CableCoverCover, Feed ThroughFeed Through
Ingress Protection
-IP65 - Dust Tight, Water ResistantIP65/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, Waterproof
Housing Material
-Aluminum, Die CastPlastic
Housing Finish
-Powder Coated
Operating Temperature
-40°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
9301320301
09301320301
L32 BULKHEAD HOUSING, DOUBLE LEV
HARTING
14
In Stock
1 : ¥317.81000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
L32B
Locking Clip (2) on Base Bottom
-
6.693" L x 1.980" W x 1.087" H (170.00mm x 50.30mm x 27.60mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09301320307ML
09301320307ML
L32 BULKHEAD HOUSING, SINGLE LEV
HARTING
6
In Stock
1 : ¥380.34000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
L32B
Locking Clip (1) on Base Bottom
-
6.693" L x 1.980" W x 1.087" H (170.00mm x 50.30mm x 27.60mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320449
19301320449
L32 HOOD TOP ENTRY, SINGLE LEVER
HARTING
11
In Stock
1 : ¥387.93000
Bulk
Bulk
Active
Hood
Top Entry
L32B
Locking Clip (1) on Base Bottom
M50
5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320441
19301320441
L32 HOOD TOP ENTRY, SINGLE LEVER
HARTING
2
In Stock
1 : ¥427.63000
Bulk
Bulk
Active
Hood
Top Entry
L32B
Locking Clip (1) on Base Bottom
M40
5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09400060391
09400060391
6B HPR BULKHEAD REAR FIT HOUSING
HARTING
2
In Stock
1 : ¥446.89000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
6B
Screw Locks on Hood
-
5.197" L x 2.283" W x 1.256" H (132.00mm x 58.00mm x 31.90mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320728
19301320728
L32 HOOD CABLE TO CABLE, DOUBLE
HARTING
15
In Stock
1 : ¥468.20000
Bulk
Bulk
Active
Hood
Top Entry
L32B
Locking Clip (2) on Hood
M40
5.819" L x 1.693" W x 3.067" H (147.80mm x 43.00mm x 77.90mm)
Gray
Cable to Cable
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320738ML
19301320738ML
L32 HOOD CABLE TO CABLE, SINGLE
HARTING
4
In Stock
1 : ¥511.40000
Bulk
Bulk
Active
Hood
Top Entry
L32B
Locking Clip (1) on Hood
M40
5.819" L x 1.693" W x 3.067" H (147.80mm x 43.00mm x 77.90mm)
Gray
Cable to Cable
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320272
19301320272
L32 SURFACE MOUNT HOUSING, DOUBL
HARTING
2
In Stock
1 : ¥528.77000
Bulk
Bulk
Active
Base - Box Mount
Side Entry, Dual
L32B
Locking Clip (2) on Base Bottom
M40
6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm)
Gray
Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09400160392
09400160392
16B HPR BULKHEAD REAR FIT HOUSIN
HARTING
7
In Stock
1 : ¥563.51000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Screw Locks on Hood
-
6.496" L x 2.283" W x 1.256" H (165.00mm x 58.00mm x 31.90mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320275ML
19301320275ML
L32 SURFACE MOUNT HOUSING, SINGL
HARTING
4
In Stock
1 : ¥579.56000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
L32B
Locking Clip (1) on Base Bottom
M40
6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09400240391
09400240391
24B HPR BULKHEAD REAR FIT HOUSIN
HARTING
5
In Stock
1 : ¥705.37000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
24B
Screw Locks on Hood
-
7.559" L x 2.283" W x 1.256" H (192.00mm x 58.00mm x 31.90mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301322275ML
19301322275ML
L32 SURFACE MOUNT HOUSING, SINGL
HARTING
4
In Stock
1 : ¥707.26000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
L32B
Locking Clip (1) on Base Bottom
M40
6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm)
Gray
Cover
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301322276ML
19301322276ML
L32 SURFACE MOUNT HOUSING, SINGL
HARTING
2
In Stock
1 : ¥757.03000
Bulk
Bulk
Active
Base - Box Mount
Side Entry, Dual
L32B
Locking Clip (1) on Base Bottom
M40
6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm)
Gray
Cover, Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320276ML
19301320276ML
L32 SURFACE MOUNT HOUSING, SINGL
HARTING
5
In Stock
1 : ¥605.25000
Bulk
Bulk
Active
Base - Box Mount
Side Entry, Dual
L32B
Locking Clip (1) on Base Bottom
M40
6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm)
Gray
Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09628062301
09628062301
6B EMC BULKHEAD HOUSING, SINGLE
HARTING
1
In Stock
1 : ¥283.50000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
6B
Locking Clip (1) on Base Bottom
-
3.150" L x 1.732" W x 1.177" H (80.00mm x 44.00mm x 29.90mm)
-
-
IP66 - Dust Tight, Water Resistant
Aluminum, Die Cast
-
-40°C ~ 125°C
09628162303
09628162303
16B EMC BULKHEAD HOUSING, DOUBLE
HARTING
1
In Stock
1 : ¥314.63000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Hood
-
4.469" L x 1.732" W x 1.177" H (113.50mm x 44.00mm x 29.90mm)
-
-
IP66 - Dust Tight, Water Resistant
Aluminum, Die Cast
-
-40°C ~ 125°C
09628102301
09628102301
10B EMC BULKHEAD HOUSING, DOUBLE
HARTING
2
In Stock
1 : ¥352.91000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
10B
Locking Clip (2) on Base Bottom
-
3.661" L x 1.732" W x 1.177" H (93.00mm x 44.00mm x 29.90mm)
-
-
IP66 - Dust Tight, Water Resistant
Aluminum, Die Cast
-
-40°C ~ 125°C
09628162301
09628162301
16B EMC BULKHEAD HOUSING, DOUBLE
HARTING
2
In Stock
1 : ¥371.18000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.469" L x 1.732" W x 1.177" H (113.50mm x 44.00mm x 29.90mm)
-
-
IP66 - Dust Tight, Water Resistant
Aluminum, Die Cast
-
-40°C ~ 125°C
19301320541
19301320541
L32 HOOD SIDE ENTRY, SINGLE LEVE
HARTING
4
In Stock
1 : ¥387.93000
Bulk
Bulk
Active
Hood
Side Entry
L32B
Locking Clip (1) on Base Bottom
M40
5.819" L x 1.693" W x 2.992" H (147.80mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320429
19301320429
L32 HOOD TOP ENTRY, DOUBLE LEVER
HARTING
4
In Stock
1 : ¥391.82000
Bulk
Bulk
Active
Hood
Top Entry
L32B
Locking Clip (2) on Base Bottom
M50
5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320528
19301320528
L32 HOOD SIDE ENTRY, DOUBLE LEVE
HARTING
3
In Stock
1 : ¥391.82000
Bulk
Bulk
Active
Hood
Side Entry
L32B
Locking Clip (2) on Base Bottom
M40
5.819" L x 1.693" W x 2.992" H (147.80mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320428
19301320428
L32 HOOD TOP ENTRY, DOUBLE LEVER
HARTING
2
In Stock
1 : ¥391.82000
Bulk
Bulk
Active
Hood
Top Entry
L32B
Locking Clip (2) on Base Bottom
M40
5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09628242301
09628242301
24B EMC BULKHEAD HOUSING, DOUBLE
HARTING
0
In Stock
Check Lead Time
1 : ¥394.36000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
24B
Locking Clip (2) on Base Bottom
-
5.512" L x 1.732" W x 1.177" H (140.00mm x 44.00mm x 29.90mm)
-
-
IP66 - Dust Tight, Water Resistant
Aluminum, Die Cast
-
-40°C ~ 125°C
09301320304ML
09301320304ML
L32 BULKHEAD HOUSING, SINGLE LEV
HARTING
1
In Stock
1 : ¥487.59000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
L32B
Locking Clip (1) on Base Bottom
-
6.693" L x 1.980" W x 1.087" H (170.00mm x 50.30mm x 27.60mm)
Gray
Cover
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19301320272
19301320271
L32 SURFACE MOUNT HOUSING, DOUBL
HARTING
1
In Stock
1 : ¥550.22000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
L32B
Locking Clip (2) on Base Bottom
M40
6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 48

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.