Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
637 In Stock | 1 : ¥219.52000 Bulk | Bulk | Active | Board Level | TO-5 | Bolt On | Cylindrical | 0.370" (9.40mm) | 0.380" (9.65mm) | 0.290" (7.37mm) ID | - | - | - | 14.00°C/W | - | Black Ebonol | |||
97 In Stock | 1 : ¥215.25000 Bulk | Bulk | Active | Board Level | TO-5 | Bolt On | Cylindrical | 0.557" (14.15mm) | 0.370" (9.40mm) | 0.290" (7.37mm) ID | - | - | - | 14.00°C/W | - | Black Ebonol | |||
0 In Stock Check Lead Time | 100 : ¥155.31510 Bulk | Bulk | Active | Board Level | TO-5 | Bolt On | Cylindrical | 0.400" (10.16mm) | 0.370" (9.40mm) | 0.290" (7.37mm) ID | - | - | - | 14.00°C/W | - | Black Ebonol |