260-4TH5E | ||
---|---|---|
DigiKey Part Number | 260-4TH5E-ND | |
Manufacturer | ||
Manufacturer Product Number | 260-4TH5E | |
Description | CUP CLIP TRANSISTOR C3488 REV H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-5 Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-5 | |
Attachment Method | Bolt On | |
Shape | Cylindrical | |
Length | 0.400" (10.16mm) | |
Width | 0.370" (9.40mm) | |
Diameter | 0.290" (7.37mm) ID | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material | - | |
Material Finish | Black Ebonol | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥155.31510 | ¥15,531.51 |