Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥114.04000 Bulk | Bulk | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 1.457" (37.00mm) | 2.323" (59.00mm) | - | 0.240" (6.10mm) | - | 9.40°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
0 In Stock | Active | Bulk | Active | Top Mount, Skived | - | Push Pin | Square, Fins | 3.150" (80.00mm) | 3.150" (80.00mm) | - | 0.472" (12.00mm) | - | 1.30°C/W @ 200 LFM | 5.70°C/W | Aluminum | - |