SKV808012-AL | ||
---|---|---|
DigiKey Part Number | 345-2039-ND | |
Manufacturer | ||
Manufacturer Product Number | SKV808012-AL | |
Description | ALUMINUM HEATSINK 80X80X12MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Top Mount, Skived | |
Datasheet | Datasheet | |
EDA/CAD Models | SKV808012-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥68.15560 | ¥6,815.56 |