Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,449 In Stock 388 Factory | 1 : ¥20.83000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
68 In Stock | 1 : ¥447.99000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.187" (4.75mm) | 0.095" (2.41mm) | 0.019" (0.48mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
11,750 In Stock | 1 : ¥14.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
3,195 In Stock | 1 : ¥20.49000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
452 In Stock | 1 : ¥25.84000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.049" (1.24mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
296 In Stock | 1 : ¥40.04000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.095" (2.41mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
970 In Stock | 1 : ¥48.45000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
171 In Stock | 1 : ¥68.18000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | 1,000 : ¥12.48725 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months |