Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,293 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Cap | - | Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration Resistant | White | Polyolefin (PO), Semi-Rigid | 0.063" (1.60mm) | 0.030" (0.76mm) | - | - | - | - | 0.752" (19.10mm) | 0.400" (10.16mm) | |||
361 In Stock | 1 : ¥6.12000 Bulk | Bulk | Active | Cap | - | Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration Resistant | Red | Polyolefin (PO), Semi-Rigid | 0.125" (3.18mm) | 0.050" (1.27mm) | - | - | - | - | 1.000" (25.40mm) | 0.550" (13.97mm) |