TC-CAPS-4003-2 | ||
---|---|---|
DigiKey Part Number | TC-CAPS-4003-2-ND | |
Manufacturer | ||
Manufacturer Product Number | TC-CAPS-4003-2 | |
Description | HEATSHRINK CAP RED 3.2MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration Resistant | |
Color | Red | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.125" (3.18mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.000" (25.40mm) | |
Total Length Recovered | 0.550" (13.97mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Drone Solutions |
PCN Packaging | Multiple Devices Additional Packaging Labelling 15/Jan/2019 |
HTML Datasheet | TC Caps Drawing |
Product Drawings | TC Caps Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.06000 | ¥6.06 |
5 | ¥5.48800 | ¥27.44 |
10 | ¥4.17500 | ¥41.75 |
20 | ¥3.95200 | ¥79.04 |
50 | ¥3.73400 | ¥186.70 |
100 | ¥3.51420 | ¥351.42 |
250 | ¥3.07504 | ¥768.76 |
500 | ¥2.85534 | ¥1,427.67 |
1,000 | ¥2.78942 | ¥2,789.42 |
Attribute | Description |
---|---|
Other Names | 2266-TC-CAPS-4003-2 -5260020006-SI-ND 5260020006-ND -TC-CAPS-4003-2-SI 5260020006 -5260020006-SI |
Standard Package | 1,000 |