202K121-25-0 | ||
---|---|---|
DigiKey Part Number | A101246-ND | |
Manufacturer | ||
Manufacturer Product Number | 202K121-25-0 | |
Description | HEATSHRINK BOOT SZ21 BLACK W/LIP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.512" (13.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.88000 | ¥167.88 |
10 | ¥145.47200 | ¥1,454.72 |
25 | ¥137.87640 | ¥3,446.91 |
50 | ¥135.87700 | ¥6,793.85 |
100 | ¥119.89160 | ¥11,989.16 |
250 | ¥111.89904 | ¥27,974.76 |
500 | ¥109.50130 | ¥54,750.65 |