Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301 In Stock | 1 : ¥59.85000 Bulk | Bulk | Active | Header | Solder Cup | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
474 In Stock | 1 : ¥65.43000 Tube | Tube | Active | Header | Solder Cup | 3 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
251 In Stock | 1 : ¥68.47000 Tube | Tube | Active | Header | Solder Cup | 6 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
99 In Stock | 1 : ¥61.82000 Tube | Tube | Active | Header | Solder Cup | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
67 In Stock | 1 : ¥74.05000 Tube | Tube | Active | Header | Solder Cup | 10 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
30 In Stock | 1 : ¥67.56000 Tube | Tube | Active | Header | Solder Cup | 5 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
43 In Stock | 1 : ¥71.59000 Tube | Tube | Active | Header | Solder Cup | 9 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
18 In Stock | 1 : ¥67.89000 Tube | Tube | Active | Header | Solder Cup | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 87 : ¥55.83494 Tube | Tube | Active | Header | Solder Cup | 7 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - |