800-10-010-10-007000 | ||
---|---|---|
DigiKey Part Number | ED1436-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-10-010-10-007000 | |
Description | CONN HDR STRIP SOLDER 10POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
20 | ¥66.62700 | ¥1,332.54 |
100 | ¥59.54650 | ¥5,954.65 |
500 | ¥49.89050 | ¥24,945.25 |
1,000 | ¥44.09667 | ¥44,096.67 |